395-022-540-503

Heilind Number:EDA395-022-540-503
Manufacturer:EDAC
Manufacturer Number:395-022-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-503

Detailed Description

Enhance connectivity within your electronic devices with this versatile Black Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With two rows and a total of 22 positions, it offers ample space for seamless interconnection. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation facilitates convenient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics.