395-022-540-512

Heilind Number:EDA395-022-540-512
Manufacturer:EDAC
Manufacturer Number:395-022-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. The connector offers two rows with a pitch of .1 inches and a total of 22 positions, facilitating efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees stability even in harsh environments. Elevate your PCB assembly with this essential component.