395-022-540-588

Heilind Number:EDA395-022-540-588
Manufacturer:EDAC
Manufacturer Number:395-022-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-588

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 22 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in electronics and telecommunications. Upgrade your setup with this essential component for optimal performance.