395-022-540-602

Heilind Number:EDA395-022-540-602
Manufacturer:EDAC
Manufacturer Number:395-022-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-602

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 22 positions in a single row layout, ideal for compact setups. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.