395-022-540-608

Heilind Number:EDA395-022-540-608
Manufacturer:EDAC
Manufacturer Number:395-022-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-608

Detailed Description

Upgrade your connectivity with this sleek and high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 22 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity with this high-quality connector and experience seamless performance like never before.