395-022-540-688

Heilind Number:EDA395-022-540-688
Manufacturer:EDAC
Manufacturer Number:395-022-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 22 positions and a .1-inch pitch, ensuring precise and reliable connectivity. The durable black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees optimal protection and performance even in harsh environments. With copper alloy contacts and a 3A amperage rating, it delivers efficient power transmission. This connector is engineered for straight mount orientation and offers a wide operating temperature range from -40 to 105°C, making it suitable for various applications. Trust in its quality and durability for seamless board-to-board connections in your projects.