395-022-540-802

Heilind Number:EDA395-022-540-802
Manufacturer:EDAC
Manufacturer Number:395-022-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a 3A amperage and copper alloy contact material, it guarantees efficient power transfer. The 22-position, dual-row configuration, along with a .1-inch pitch and .2-inch row spacing, offers ample connectivity options. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation and quality construction for optimal performance. Ideal for professionals in the electronics industry, this connector is a must-have for any PCB assembly project.