395-022-540-804

Heilind Number:EDA395-022-540-804
Manufacturer:EDAC
Manufacturer Number:395-022-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-804

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration. With 22 positions across 2 rows, it effortlessly links your circuit boards for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. Copper Alloy contacts provide superior conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. Operating at temperatures ranging from -40 to 105°C, it guarantees stable performance even in extreme conditions. Whether for industrial or commercial use, this connector is a dependable solution for your connectivity needs.