395-022-540-808

Heilind Number:EDA395-022-540-808
Manufacturer:EDAC
Manufacturer Number:395-022-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in a variety of applications, this connector features two rows with a total of 22 positions, ensuring efficient and reliable data transfer. With a pitch of .1 inches and a row spacing of .2 inches, it offers precision and stability in your PCB assemblies. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.