395-022-540-858

Heilind Number:EDA395-022-540-858
Manufacturer:EDAC
Manufacturer Number:395-022-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-540-858

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for reliability, it features a durable UL 94V-0 thermoplastic polyester housing and precision-crafted copper alloy contacts for optimal conductivity. With two rows of 22 positions, it offers ample connectivity in a compact .1-inch pitch design. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating seamlessly in a wide temperature range from -40 to 105°C, it ensures stable performance even in demanding environments. Upgrade your system with this essential component for seamless and efficient data transmission.