395-022-541-101

Heilind Number:EDA395-022-541-101
Manufacturer:EDAC
Manufacturer Number:395-022-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row of 22 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable and secure connections. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. Operating effectively in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a perfect choice for various applications in the electronics industry.