395-022-541-104

Heilind Number:EDA395-022-541-104
Manufacturer:EDAC
Manufacturer Number:395-022-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-104

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure connection. Operating in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your electronic projects with this essential connector.