395-022-541-108

Heilind Number:EDA395-022-541-108
Manufacturer:EDAC
Manufacturer Number:395-022-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row configuration and 22 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation and .1 inch pitch make installation a breeze. Upgrade your setup with this reliable and efficient connector.