395-022-541-112

Heilind Number:EDA395-022-541-112
Manufacturer:EDAC
Manufacturer Number:395-022-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-112

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Featuring a single row design with 22 positions, it ensures seamless data transfer. The connector is durably constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various applications. Its straight mount orientation makes installation easy and convenient. Upgrade your PCB connections with this high-quality connector for optimal functionality.