395-022-541-158

Heilind Number:EDA395-022-541-158
Manufacturer:EDAC
Manufacturer Number:395-022-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-158

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. Its 22 positions, spaced at .1 inches with a row spacing of .2 inches, offer ample connectivity options. Crafted with copper alloy contacts, it guarantees efficient power transmission, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Elevate your connectivity solutions with this essential component.