395-022-541-201

Heilind Number:EDA395-022-541-201
Manufacturer:EDAC
Manufacturer Number:395-022-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Card Edge Connector. Designed for efficient PCB-to-PCB connections, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal conductivity. With two rows and a total of 22 positions, it offers ample space for secure attachment. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Perfect for various electronic applications, it is a must-have component for seamless connectivity solutions.