395-022-541-202

Heilind Number:EDA395-022-541-202
Manufacturer:EDAC
Manufacturer Number:395-022-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a compact pitch of .1 inches and two rows of 22 positions each, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and row spacing of .2 inches offer easy installation. Upgrade your electronics with this essential connector for seamless board-to-board connectivity.