395-022-541-203

Heilind Number:EDA395-022-541-203
Manufacturer:EDAC
Manufacturer Number:395-022-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient conductivity. With two rows, 22 positions, and a .1 inch pitch, it allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connectivity with this essential component.