395-022-541-212

Heilind Number:EDA395-022-541-212
Manufacturer:EDAC
Manufacturer Number:395-022-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and offers 22 positions across 2 rows, ensuring reliable and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it enables easy installation on your PCB. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in demanding environments. Crafted with precision, the contacts are made of high-quality Copper Alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.