395-022-541-404

Heilind Number:EDA395-022-541-404
Manufacturer:EDAC
Manufacturer Number:395-022-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various operating environments, from -40 to 105 °C. The straight mount orientation simplifies installation, while the compact design, with a row spacing of .2 inches, optimizes space on your PCB. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics.