395-022-541-408

Heilind Number:EDA395-022-541-408
Manufacturer:EDAC
Manufacturer Number:395-022-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-408

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, it boasts a straight mount orientation and a single row configuration with 22 positions, ensuring optimal space utilization. The black UL 94V-0 Thermoplastic Polyester housing not only guarantees durability but also adds a touch of sophistication to your setup. Engineered with precision, this connector features copper alloy contacts for reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates smooth data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity game with this essential component.