395-022-541-458

Heilind Number:EDA395-022-541-458
Manufacturer:EDAC
Manufacturer Number:395-022-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-458

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 22 positions in a single row with a pitch of .1 inch, ensuring precise alignment for optimal performance. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing long-lasting durability. With an operating temperature range of -40 to 105 °C, it can withstand harsh environmental conditions. Its straight mount orientation and .2 inch row spacing offer easy installation on your circuit board. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.