395-022-541-488

Heilind Number:EDA395-022-541-488
Manufacturer:EDAC
Manufacturer Number:395-022-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-488

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 22 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation facilitates effortless installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component and experience seamless performance.