395-022-541-502

Heilind Number:EDA395-022-541-502
Manufacturer:EDAC
Manufacturer Number:395-022-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-502

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Crafted for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and a pitch of .1 inches, it offers seamless integration on your board. The copper alloy contacts, supporting an amperage of 3A, guarantee efficient power transmission. Featuring 22 positions and straight mount orientation, it facilitates easy and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic applications. Upgrade your setup today with this essential component.