395-022-541-507

Heilind Number:EDA395-022-541-507
Manufacturer:EDAC
Manufacturer Number:395-022-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the Copper Alloy contacts guarantee optimal conductivity. Featuring 22 positions spread across 2 rows with a pitch of .1 inches, this connector offers seamless integration for your electronic assemblies. Its straight mount orientation and .2-inch row spacing allow for convenient installation on your PCB. With an operating temperature range of -40 to 105 °C, it is suitable for both standard and demanding applications. Elevate your connectivity solutions with this essential component.