395-022-541-508

Heilind Number:EDA395-022-541-508
Manufacturer:EDAC
Manufacturer Number:395-022-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 22 positions, ensuring reliable data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the copper alloy contact material provides excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal transfer. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various electronic applications. Upgrade your setup with this essential component for superior performance.