395-022-541-512

Heilind Number:EDA395-022-541-512
Manufacturer:EDAC
Manufacturer Number:395-022-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation on your PCB. Boasting 22 positions spread across 2 rows, it allows for versatile connectivity options. Whether you're designing a new device or upgrading an existing one, this connector is a perfect choice. With an operating temperature range of -40 to 105°C, it guarantees stable performance in diverse conditions. Trust in this connector for efficient and durable board-to-board connections in your projects.