395-022-541-558

Heilind Number:EDA395-022-541-558
Manufacturer:EDAC
Manufacturer Number:395-022-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Its sleek black design, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability for your electronic projects. Featuring two rows of copper alloy contacts, with a pitch of .1 inches and a total of 22 positions, this connector offers seamless and efficient data transmission. With a straight mount orientation and operating temperature range from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.