395-022-541-578

Heilind Number:EDA395-022-541-578
Manufacturer:EDAC
Manufacturer Number:395-022-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-578

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 22 positions, offering ample space for efficient signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. The contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted data flow. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.