395-022-541-588

Heilind Number:EDA395-022-541-588
Manufacturer:EDAC
Manufacturer Number:395-022-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-588

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a compact, two-row layout, perfect for efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your PCB. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates easy installation. Trust in this connector for robust and dependable performance in your electronic assemblies.