395-022-541-603

Heilind Number:EDA395-022-541-603
Manufacturer:EDAC
Manufacturer Number:395-022-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-603

Detailed Description

Enhance your connectivity with our sleek Black Board To Board PCB Connector. Designed for seamless integration, this essential component features 22 copper alloy positions for reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various electronic applications. Upgrade your setup with this high-quality connector, a must-have in any tech enthusiast's toolkit.