395-022-541-604

Heilind Number:EDA395-022-541-604
Manufacturer:EDAC
Manufacturer Number:395-022-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features 22 positions in a single row, ensuring efficient transmission of data. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in harsh industrial environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on the board. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and performance to optimize your connectivity needs.