395-022-541-607

Heilind Number:EDA395-022-541-607
Manufacturer:EDAC
Manufacturer Number:395-022-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 22 positions and a single row configuration, ensuring a reliable link between circuit boards. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for professional applications, this connector offers straight mount orientation and unparalleled performance. Upgrade your setup with this essential component for seamless data and power transmission.