395-022-541-678

Heilind Number:EDA395-022-541-678
Manufacturer:EDAC
Manufacturer Number:395-022-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-678

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and 22 positions, it offers precise and efficient linking between PCBs. The copper alloy contact material guarantees reliable conductivity, while the operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.