395-022-541-803

Heilind Number:EDA395-022-541-803
Manufacturer:EDAC
Manufacturer Number:395-022-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-803

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for optimal performance, it features two rows of 22 copper alloy contacts, ensuring efficient power transmission at a low amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing provides durable insulation, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your PCB design with this essential component.