395-022-541-804

Heilind Number:EDA395-022-541-804
Manufacturer:EDAC
Manufacturer Number:395-022-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-541-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in your electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, durability and safety are guaranteed. Featuring two rows of 22 positions each, this connector ensures efficient data transfer. The copper alloy contact material and 3A amperage rating provide reliable performance, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your technology with this indispensable connector, a must-have in any electronic toolkit.