395-022-542-101

Heilind Number:EDA395-022-542-101
Manufacturer:EDAC
Manufacturer Number:395-022-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 22-position connector boasts copper alloy contacts, guaranteeing efficient power distribution. With a pitch of .1 inch and straight mount orientation, it's perfect for seamless board-to-board integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic projects. Upgrade your setup with this essential component.