395-022-542-102

Heilind Number:EDA395-022-542-102
Manufacturer:EDAC
Manufacturer Number:395-022-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-102

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features 22 positions with a single row configuration, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector enables secure and reliable connections. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating within a wide temperature range of -40 to 105°C, it offers reliability in various operating conditions. Upgrade your PCB connections with this essential component, perfect for use in a variety of electronic systems.