395-022-542-108

Heilind Number:EDA395-022-542-108
Manufacturer:EDAC
Manufacturer Number:395-022-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 22 positions with a straight mount orientation, ensuring optimal functionality in your circuitry. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting reliability even in challenging environments. The copper alloy contact material and .1-inch pitch deliver efficient power transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for secure and efficient data transfer on your PCBs, meeting the highest standards of quality and performance.