395-022-542-158

Heilind Number:EDA395-022-542-158
Manufacturer:EDAC
Manufacturer Number:395-022-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-158

Detailed Description

Enhance your connectivity options with this advanced Board To Board PCB Connector, meticulously designed for seamless integration in electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row configuration and a total of 22 positions, it offers ample connectivity for your needs. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity and signal transfer. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for both standard and challenging environments. Its straight mount orientation, along with a pitch of .1 in and row spacing of .2 in, allows for easy and secure installation on PCBs. Trust in this reliable connector to deliver consistent performance and streamline your electronic connections effortlessly.