395-022-542-202

Heilind Number:EDA395-022-542-202
Manufacturer:EDAC
Manufacturer Number:395-022-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-202

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a total of 22 positions across two rows, ensuring optimal connectivity for your devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made from resilient Copper Alloy, providing reliable transmission of data and power. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision in assembly. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Perfect for various electronic applications, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your connectivity solutions with this essential component.