395-022-542-207

Heilind Number:EDA395-022-542-207
Manufacturer:EDAC
Manufacturer Number:395-022-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-207

Detailed Description

Enhance connectivity within your electronic devices with this 22-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 2-row configuration ensure efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while an operating temperature range of -40 to 105 °C allows for versatile usage. Ideal for various applications, this black connector is a vital component for ensuring optimal performance in your PCB assemblies.