395-022-542-258

Heilind Number:EDA395-022-542-258
Manufacturer:EDAC
Manufacturer Number:395-022-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal signal transmission. With a pitch of .1 inches and two rows of 22 positions, it offers ample flexibility for versatile PCB assembly. Its straight mount orientation and -40 to 105°C operating temperature range ensure reliable performance in various environments. Perfect for demanding applications, this connector guarantees secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.