395-022-542-403

Heilind Number:EDA395-022-542-403
Manufacturer:EDAC
Manufacturer Number:395-022-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-403

Detailed Description

Enhance your PCB connectivity with this versatile black Card Edge Connector. Boasting a single row design with 22 positions, it offers seamless integration onto your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Whether you need to establish board-to-board connections or link your PCB to external devices, this connector, with a straight mount orientation, provides a secure and efficient solution. Trust in its quality construction for seamless data and power transmission in all your electronic applications.