395-022-542-458

Heilind Number:EDA395-022-542-458
Manufacturer:EDAC
Manufacturer Number:395-022-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-458

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board-to-Board PCB Connector. Designed for optimal performance, it features a single row with 22 positions, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment. Crafted with precision, the connector boasts Copper Alloy contacts for efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers easy integration onto your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your systems with this essential component for seamless and secure connections.