395-022-542-488

Heilind Number:EDA395-022-542-488
Manufacturer:EDAC
Manufacturer Number:395-022-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-488

Detailed Description

Upgrade your electronics with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, this connector features 22 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. With a contact material of Copper Alloy, expect reliable conductivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact .1 inch pitch make it easy to install on your PCB. Trust in its quality construction for dependable performance in any project.