395-022-542-502

Heilind Number:EDA395-022-542-502
Manufacturer:EDAC
Manufacturer Number:395-022-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-502

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector offers seamless integration in any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting performance, even in challenging environments. Its 22 copper alloy contact positions, arranged in 2 rows with a .1-inch pitch and .2-inch row spacing, provide reliable connectivity. The straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.