395-022-542-503

Heilind Number:EDA395-022-542-503
Manufacturer:EDAC
Manufacturer Number:395-022-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 22 positions, allowing for seamless data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Crafted from copper alloy, the contact material guarantees reliable conductivity. Its straight mount orientation and 3A amperage make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.