395-022-542-512

Heilind Number:EDA395-022-542-512
Manufacturer:EDAC
Manufacturer Number:395-022-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-512

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers 22 positions for seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience enhanced connectivity like never before.