395-022-542-608

Heilind Number:EDA395-022-542-608
Manufacturer:EDAC
Manufacturer Number:395-022-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-608

Detailed Description

Enhance the connectivity of your PCB with our high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 22 positions for efficient data transmission. Its black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.